Part Details for 5962-9220301M2A by Integrated Device Technology Inc
Overview of 5962-9220301M2A by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-9220301M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$175.0000 / $187.5000 | Buy Now |
Part Details for 5962-9220301M2A
5962-9220301M2A CAD Models
5962-9220301M2A Part Data Attributes:
|
5962-9220301M2A
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220301M2A
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | LC20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9220301M2A
This table gives cross-reference parts and alternative options found for 5962-9220301M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220301M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220302M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 5962-9220301M2A vs 5962-9220302M2A |
P54FCT244ATLM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | 5962-9220301M2A vs P54FCT244ATLM |
54FCT244LMQB | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9220301M2A vs 54FCT244LMQB |
QS54FCT244DTLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | 5962-9220301M2A vs QS54FCT244DTLB |
5962-9220302M2A | Fast CMOS Octal Buffer/Line Driver, LCC55/Tube | Renesas Electronics Corporation | 5962-9220301M2A vs 5962-9220302M2A |
P74FCT244L | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9220301M2A vs P74FCT244L |
5962-9220303M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 5962-9220301M2A vs 5962-9220303M2A |
QS54FCT244TL | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Rochester Electronics LLC | 5962-9220301M2A vs QS54FCT244TL |
IDT54FCT244ATLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9220301M2A vs IDT54FCT244ATLB |
IDT54FCT244ATLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | 5962-9220301M2A vs IDT54FCT244ATLB |