Part Details for 5962-9220206MEA by Integrated Device Technology Inc
Overview of 5962-9220206MEA by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 5962-9220206MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$27.6912 / $28.8000 | Buy Now |
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 20 |
|
$30.0000 / $31.2000 | Buy Now |
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 20 |
|
$30.0000 / $31.2000 | Buy Now |
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 33 |
|
$48.9600 / $57.6000 | Buy Now |
|
Quest Components | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 33 |
|
$48.9600 / $57.6000 | Buy Now |
Part Details for 5962-9220206MEA
5962-9220206MEA CAD Models
5962-9220206MEA Part Data Attributes:
|
5962-9220206MEA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220206MEA
Integrated Device Technology Inc
CDIP-16, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | CD16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9220206MEA
This table gives cross-reference parts and alternative options found for 5962-9220206MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220206MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT139CTDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | Pyramid Semiconductor Corporation | 5962-9220206MEA vs P54FCT139CTDB |
5962-9220204MEA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | e2v technologies | 5962-9220206MEA vs 5962-9220204MEA |
IDT54FCT139CDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | 5962-9220206MEA vs IDT54FCT139CDB |
IDT54FCT139CTDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | 5962-9220206MEA vs IDT54FCT139CTDB |
QS54FCT139CTDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220206MEA vs QS54FCT139CTDB |
P54FCT139TDM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | Pyramid Semiconductor Corporation | 5962-9220206MEA vs P54FCT139TDM |
5962-9220202MEA | CDIP-16, Tube | Integrated Device Technology Inc | 5962-9220206MEA vs 5962-9220202MEA |
QS74FCT139ATDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220206MEA vs QS74FCT139ATDB |
QS74FCT139CTD | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | 5962-9220206MEA vs QS74FCT139CTD |
IDT74FCT139CTD | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | 5962-9220206MEA vs IDT74FCT139CTD |