Part Details for 5962-9220202M2A by Integrated Device Technology Inc
Overview of 5962-9220202M2A by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9220202M2A
5962-9220202M2A CAD Models
5962-9220202M2A Part Data Attributes:
|
5962-9220202M2A
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220202M2A
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | LC20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9220202M2A
This table gives cross-reference parts and alternative options found for 5962-9220202M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220202M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220206M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | e2v technologies | 5962-9220202M2A vs 5962-9220206M2A |
5962-9220204M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | e2v technologies | 5962-9220202M2A vs 5962-9220204M2A |
P54FCT139CLMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9220202M2A vs P54FCT139CLMB |
5962-9220204M2X | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | e2v technologies | 5962-9220202M2A vs 5962-9220204M2X |
P54FCT139TLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9220202M2A vs P54FCT139TLB |
QS74FCT139ATL | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | 5962-9220202M2A vs QS74FCT139ATL |
IDT74FCT139L | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9220202M2A vs IDT74FCT139L |
5962-9220202M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | e2v technologies | 5962-9220202M2A vs 5962-9220202M2A |
IDT54FCT139LB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9220202M2A vs IDT54FCT139LB |
P74FCT139TL | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | 5962-9220202M2A vs P74FCT139TL |