There are no models available for this part yet.
Overview of 5962-9220101MDA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9220101MDA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC280FMQB
|
Avnet Americas | PARITY GENERATOR/CHECKER, 9-BIT - Rail/Tube (Alt: 54AC280FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | PARITY GENERATOR/CHECKER, 9-BIT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9220101MDA by Teledyne e2v
Part Data Attributes for 5962-9220101MDA by Teledyne e2v
5962-9220101MDA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
DFP, FL14,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ODD/EVEN PARITY GENERATOR
|
Family
|
AC
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
PARITY GENERATOR/CHECKER
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.2865 mm
|
Want to compare parts?
-
5962-9220101MDATeledyne e2vParity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14,VS
-