Part Details for 5962-9219901MKX by QP Semiconductor
Overview of 5962-9219901MKX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5962-9219901MKX
5962-9219901MKX CAD Models
5962-9219901MKX Part Data Attributes
|
5962-9219901MKX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9219901MKX
QP Semiconductor
Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDFP24,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.113 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9219901MKX
This table gives cross-reference parts and alternative options found for 5962-9219901MKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9219901MKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29827LCB | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | 5962-9219901MKX vs AM29827LCB |
5962-9219901M3X | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CQCC28, | QP Semiconductor | 5962-9219901MKX vs 5962-9219901M3X |
74ACTQ821SPC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | 5962-9219901MKX vs 74ACTQ821SPC |
ADL5306ACPZ-REEL7 | 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter | Analog Devices Inc | 5962-9219901MKX vs ADL5306ACPZ-REEL7 |
74ACTQ827SPC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | 5962-9219901MKX vs 74ACTQ827SPC |
74F827SC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 5962-9219901MKX vs 74F827SC |
AM29827LC | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | 5962-9219901MKX vs AM29827LC |
5962-9219901MLX | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, | QP Semiconductor | 5962-9219901MKX vs 5962-9219901MLX |
74ACTQ827SC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 5962-9219901MKX vs 74ACTQ827SC |
5962-8870501LX | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-9219901MKX vs 5962-8870501LX |