Part Details for 5962-9219601MKA by Teledyne e2v
Overview of 5962-9219601MKA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9219601MKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | TRANSCEIVER/REGISTER, 8-BIT, WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9219601MKA
5962-9219601MKA CAD Models
5962-9219601MKA Part Data Attributes
|
5962-9219601MKA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-9219601MKA
Teledyne e2v
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962-9219601MKA
This table gives cross-reference parts and alternative options found for 5962-9219601MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9219601MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ646FC | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9219601MKA vs 74ACTQ646FC |
54ACTQ646FMQB | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24 | Texas Instruments | 5962-9219601MKA vs 54ACTQ646FMQB |
5962-9219601MLX | Registered Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP24 | QP Semiconductor | 5962-9219601MKA vs 5962-9219601MLX |
5962-9219601MKA | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24 | QP Semiconductor | 5962-9219601MKA vs 5962-9219601MKA |
54ACTQ646FMX | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9219601MKA vs 54ACTQ646FMX |
54ACTQ646FMQB | IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9219601MKA vs 54ACTQ646FMQB |
74ACTQ646FCX | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9219601MKA vs 74ACTQ646FCX |
74ACT646FCQR | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9219601MKA vs 74ACT646FCQR |
54ACTQ646FM | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962-9219601MKA vs 54ACTQ646FM |
54ACT646W | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, | Monolithic Memories (RETIRED) | 5962-9219601MKA vs 54ACT646W |