5962-9219601MLA
Description: Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24

Overview of 5962-9219601MLA by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9219601MLA by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9219601MLA by National Semiconductor Corporation

5962-9219601MLA
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, DIP-24
Reach Compliance Code
unknown
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
15.24 mm
Want to compare parts?
  1. 5962-9219601MLA
    National Semiconductor Corporation
    Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24
    VS

Alternate Parts for 5962-9219601MLA

This table gives cross-reference parts and alternative options found for 5962-9219601MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9219601MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT646ENE4 Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Rochester Electronics LLC 5962-9219601MLA vs CD74ACT646ENE4
MC74ACT646N ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 onsemi 5962-9219601MLA vs MC74ACT646N
5962-9219601MLX Registered Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP24, Teledyne e2v 5962-9219601MLA vs 5962-9219601MLX
CD74ACT646ENX Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Ge Solid State 5962-9219601MLA vs CD74ACT646ENX
54ACT646JS Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Monolithic Memories (RETIRED) 5962-9219601MLA vs 54ACT646JS
54ACTQ646DMQB ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9219601MLA vs 54ACTQ646DMQB
54ACTQ646SDMQB Bus Driver/Transceiver Teledyne e2v 5962-9219601MLA vs 54ACTQ646SDMQB
74ACTQ646SPCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 5962-9219601MLA vs 74ACTQ646SPCQR
MC74ACT646NG Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC 5962-9219601MLA vs MC74ACT646NG
CD74ACT646EN Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Ge Solid State 5962-9219601MLA vs CD74ACT646EN
Part Number Description Manufacturer Compare
CD74FCT646TQM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation 5962-9219601MLA vs CD74FCT646TQM96
QS74FCT646DTH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc 5962-9219601MLA vs QS74FCT646DTH
CD74FCT646CTQM96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor 5962-9219601MLA vs CD74FCT646CTQM96
P74FCT646CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation 5962-9219601MLA vs P74FCT646CTSO
MC74ACT646DWR2G Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC 5962-9219601MLA vs MC74ACT646DWR2G
IDT74FCT646ATSOG8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 5962-9219601MLA vs IDT74FCT646ATSOG8
QS74FCT646ATS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc 5962-9219601MLA vs QS74FCT646ATS1B
MC74ACT646NG Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC 5962-9219601MLA vs MC74ACT646NG
54ACTQ646SDM ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-9219601MLA vs 54ACTQ646SDM
PI74FCT646CTSX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 5962-9219601MLA vs PI74FCT646CTSX

Related Parts for 5962-9219601MLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9219601MLA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9219601MLA by National Semiconductor Corporation

  • Please alert me when 5962-9219601MLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9219601MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9219601MLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9219601MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9219601MLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9219601MLA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: