5962-9218901M2A
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20,

Overview of 5962-9218901M2A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9218901M2A by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54ACTQ374LMQB
Avnet Americas FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE O - Rail/Tube (Alt: 54ACTQ374LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-9218901M2A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9218901M2A by Teledyne e2v

5962-9218901M2A
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
95000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
11.5 ns
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Want to compare parts?
  1. 5962-9218901M2A
    Teledyne e2v
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20,
    VS

Alternate Parts for 5962-9218901M2A

This table gives cross-reference parts and alternative options found for 5962-9218901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT374LMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9218901M2A vs 54ACT374LMQB
54ACT374LMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 54ACT374LMQB
74ACT374LCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 74ACT374LCQR
5962-87631012A Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 National Semiconductor Corporation 5962-9218901M2A vs 5962-87631012A
54ACT374LMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 54ACT374LMQB
54ACT374LM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 54ACT374LM
54ACTQ374E-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 5962-9218901M2A vs 54ACTQ374E-QMLV
74ACTQ374LC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 74ACTQ374LC
74ACTQ374LCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 74ACTQ374LCQR
54ACTQ374LMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9218901M2A vs 54ACTQ374LMQB
Part Number Description Manufacturer Compare
74ACT374LCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 74ACT374LCX
5962-9218901V2A ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments 5962-9218901M2A vs 5962-9218901V2A
74ACT374LCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 74ACT374LCQR
5962R9218901M2X ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 5962R9218901M2X
74ACTQ374LCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 74ACTQ374LCQR
54ACT374LMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 54ACT374LMQB
54ACT374LM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 54ACT374LM
74ACT374LCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 74ACT374LCXR
74ACT374LCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218901M2A vs 74ACT374LCTR
54ACTQ374LM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218901M2A vs 54ACTQ374LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9218901M2A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9218901M2A by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-9218901M2A would you like to use for your alert(s)?
  • Please alert me when 5962-9218901M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9218901M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9218901M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9218901M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9218901M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9218901M2A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: