Part Details for 5962-9218701MSA by QP Semiconductor
Overview of 5962-9218701MSA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9218701MSA
5962-9218701MSA CAD Models
5962-9218701MSA Part Data Attributes:
|
5962-9218701MSA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9218701MSA
QP Semiconductor
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9218701MSA
This table gives cross-reference parts and alternative options found for 5962-9218701MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218701MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ245PC | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | 5962-9218701MSA vs 74ACTQ245PC |
54ACTQ245WRQMLV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 5962-9218701MSA vs 54ACTQ245WRQMLV |
5962-9218701MSA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | 5962-9218701MSA vs 5962-9218701MSA |
5962-9218701MSA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9218701MSA vs 5962-9218701MSA |
74ACTQ245FCQR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9218701MSA vs 74ACTQ245FCQR |
5962-8766303VXA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962-9218701MSA vs 5962-8766303VXA |
5962-8766303VXC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962-9218701MSA vs 5962-8766303VXC |
5962R9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | 5962-9218701MSA vs 5962R9657301QXC |
5962H9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | 5962-9218701MSA vs 5962H9657301QXC |
5962R9218701VSA | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9218701MSA vs 5962R9218701VSA |