5962-9218501M2A
Description: Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20,

Overview of 5962-9218501M2A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9218501M2A by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54ACTQ241LMQB
Avnet Americas BUFFER/DRIVER, OCTAL, NONINVERTING, WITH - Rail/Tube (Alt: 54ACTQ241LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v BUFFER/DRIVER, OCTAL, NONINVERTING, WITH 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-9218501M2A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9218501M2A by Teledyne e2v

5962-9218501M2A
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
ACT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9218501M2A
    Teledyne e2v
    Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20,
    VS

Alternate Parts for 5962-9218501M2A

This table gives cross-reference parts and alternative options found for 5962-9218501M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218501M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89847012X Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962-9218501M2A vs 5962-89847012X
74ACTQ241LCQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 74ACTQ241LCQR
5962-8984701V2X ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 5962-8984701V2X
54ACTQ241LMQB ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 54ACTQ241LMQB
74ACT241LCQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 74ACT241LCQR
74ACT241LCT Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 74ACT241LCT
74ACT241LC Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 74ACT241LC
5962-9218501M2X ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 5962-9218501M2X
54ACT241LMQB IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9218501M2A vs 54ACT241LMQB
54ACT241LM Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 54ACT241LM
Part Number Description Manufacturer Compare
54ACTQ241LM ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 54ACTQ241LM
74ACT241LC Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 74ACT241LC
74ACT241LCT Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 74ACT241LCT
5962-89847012A Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 Texas Instruments 5962-9218501M2A vs 5962-89847012A
74ACTQ241LCQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 74ACTQ241LCQR
5962-8984701V2X ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 5962-8984701V2X
54ACT241LMQB IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9218501M2A vs 54ACT241LMQB
74ACT241LCQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9218501M2A vs 74ACT241LCQR
74ACT241LCQR Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9218501M2A vs 74ACT241LCQR
SN54ACT241FK ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-9218501M2A vs SN54ACT241FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9218501M2A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9218501M2A by Teledyne e2v

  • Please alert me when 5962-9218501M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9218501M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9218501M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9218501M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9218501M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9218501M2A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: