Part Details for 5962-9218401M2X by Teledyne e2v
Overview of 5962-9218401M2X by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9218401M2X
5962-9218401M2X CAD Models
5962-9218401M2X Part Data Attributes
|
5962-9218401M2X
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9218401M2X
Teledyne e2v
Bus Driver, ACT Series, 8-Func, 1-Bit, Inverted Output, CMOS, CQCC20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9218401M2X
This table gives cross-reference parts and alternative options found for 5962-9218401M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218401M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8775901SX | Bus Driver, | Teledyne e2v | 5962-9218401M2X vs 5962-8775901SX |
54ACTQ240LMQB | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218401M2X vs 54ACTQ240LMQB |
SN54ACT240FK | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9218401M2X vs SN54ACT240FK |
5962-9218401M2X | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9218401M2X vs 5962-9218401M2X |
5962-8775901M2X | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-9218401M2X vs 5962-8775901M2X |
5962-87759012X | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-9218401M2X vs 5962-87759012X |
5962-9218401M2A | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 5962-9218401M2X vs 5962-9218401M2A |
74ACT240LCQR | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9218401M2X vs 74ACT240LCQR |
5962-8775901SX | Bus Driver, | QP Semiconductor | 5962-9218401M2X vs 5962-8775901SX |
54ACT240LMQB | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9218401M2X vs 54ACT240LMQB |