There are no models available for this part yet.
Overview of 5962-9215701M2X by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9215701M2X by Integrated Device Technology Inc
Part Data Attributes for 5962-9215701M2X by Integrated Device Technology Inc
5962-9215701M2X
Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS
|
Family
|
FCT
|
Input Conditioning
|
SCHMITT TRIGGER
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.89 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
2
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.9 ns
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Want to compare parts?
-
5962-9215701M2XIntegrated Device Technology IncLow Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20VS
-
Alternate Parts for 5962-9215701M2X
This table gives cross-reference parts and alternative options found for 5962-9215701M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9215701M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT49FCT805LB | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215701M2X vs IDT49FCT805LB |
IDT49FCT805ALB | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215701M2X vs IDT49FCT805ALB |
IDT49FCT805BTLB | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215701M2X vs IDT49FCT805BTLB |
5962-9215702M2X | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20 | Integrated Device Technology Inc | 5962-9215701M2X vs 5962-9215702M2X |
5962-9215702M2A | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215701M2X vs 5962-9215702M2A |
49FCT805CTLB | LCC-20, Tube | Integrated Device Technology Inc | 5962-9215701M2X vs 49FCT805CTLB |
49FCT805BTLB | LCC-20, Tube | Integrated Device Technology Inc | 5962-9215701M2X vs 49FCT805BTLB |
5962-9576102M2X | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | 5962-9215701M2X vs 5962-9576102M2X |