Part Details for 5962-9214801QRA by Teledyne e2v
Overview of 5962-9214801QRA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9214801QRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ABT245J-QML
|
Avnet Americas | BUS TRANSCEIVER, 8-BIT, WITH INVERTING 3 - Rail/Tube (Alt: 54ABT245J-QML) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | BUS TRANSCEIVER, 8-BIT, WITH INVERTING 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9214801QRA
5962-9214801QRA CAD Models
5962-9214801QRA Part Data Attributes
|
5962-9214801QRA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-9214801QRA
Teledyne e2v
Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9214801QRA
This table gives cross-reference parts and alternative options found for 5962-9214801QRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214801QRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT245AN | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9214801QRA vs SN74ABT245AN |
54ABT245J/883 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9214801QRA vs 54ABT245J/883 |
SN74ABT245BNE4 | Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9214801QRA vs SN74ABT245BNE4 |
54ABT245/BRA | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9214801QRA vs 54ABT245/BRA |
5962-9214801QRX | ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERDIP-20 | Texas Instruments | 5962-9214801QRA vs 5962-9214801QRX |
5962-9214802QRX | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9214801QRA vs 5962-9214802QRX |
74ABT245-1N | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9214801QRA vs 74ABT245-1N |
74ABT245CPC | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 5962-9214801QRA vs 74ABT245CPC |
5962-9214801QRA | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-9214801QRA vs 5962-9214801QRA |
5962-9214802QRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9214801QRA vs 5962-9214802QRA |