Part Details for 5962-9214801Q2A by Rochester Electronics LLC
Overview of 5962-9214801Q2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9214801Q2A
5962-9214801Q2A CAD Models
5962-9214801Q2A Part Data Attributes:
|
5962-9214801Q2A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9214801Q2A
Rochester Electronics LLC
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9214801Q2A
This table gives cross-reference parts and alternative options found for 5962-9214801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT241FK | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214801Q2A vs SNJ54ABT241FK |
SN54ABT245AFK | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214801Q2A vs SN54ABT245AFK |
5962-9214801Q2X | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9214801Q2A vs 5962-9214801Q2X |
5962-9214801Q2X | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9214801Q2A vs 5962-9214801Q2X |
SNJ54ABT245FK | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9214801Q2A vs SNJ54ABT245FK |
5962-9322701Q2A | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9214801Q2A vs 5962-9322701Q2A |
5962-9214801Q2A | Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 | e2v technologies | 5962-9214801Q2A vs 5962-9214801Q2A |
5962-9322701Q2A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214801Q2A vs 5962-9322701Q2A |
SN54BCT373FKR | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214801Q2A vs SN54BCT373FKR |
54ABT373/B2A | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 5962-9214801Q2A vs 54ABT373/B2A |