Part Details for 5962-9214701MRA by Defense Logistics Agency
Overview of 5962-9214701MRA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9214701MRA
5962-9214701MRA CAD Models
5962-9214701MRA Part Data Attributes
|
5962-9214701MRA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9214701MRA
Defense Logistics Agency
Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9214701MRA
This table gives cross-reference parts and alternative options found for 5962-9214701MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214701MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT244N | Octal Buffers Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9214701MRA vs SN74ABT244N |
SN74ABT244N | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | 5962-9214701MRA vs SN74ABT244N |
5962-9214701MRA | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CDIP20 | National Semiconductor Corporation | 5962-9214701MRA vs 5962-9214701MRA |
5962-9214701MRX | ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9214701MRA vs 5962-9214701MRX |
SNJ54ABT244J | Octal Buffers Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9214701MRA vs SNJ54ABT244J |
SN74ABT244AN | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 5962-9214701MRA vs SN74ABT244AN |
74ABT244N,602 | 74ABT244 - Octal buffer/line driver (3-State) DIP 20-Pin | NXP Semiconductors | 5962-9214701MRA vs 74ABT244N,602 |