Part Details for 5962-9214701Q2X by QP Semiconductor
Overview of 5962-9214701Q2X by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9214701Q2X
5962-9214701Q2X CAD Models
5962-9214701Q2X Part Data Attributes
|
5962-9214701Q2X
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9214701Q2X
QP Semiconductor
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9214701Q2X
This table gives cross-reference parts and alternative options found for 5962-9214701Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214701Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9214701M2A | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC20, | QP Semiconductor | 5962-9214701Q2X vs 5962-9214701M2A |
SNJ54ABT244FK | Octal Buffers Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214701Q2X vs SNJ54ABT244FK |
5962-9214701M2A | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC20, | Teledyne e2v | 5962-9214701Q2X vs 5962-9214701M2A |
5962-9214701M2X | ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9214701Q2X vs 5962-9214701M2X |
5962-9214701M2X | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC20, | QP Semiconductor | 5962-9214701Q2X vs 5962-9214701M2X |
54ABT244E-QML | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214701Q2X vs 54ABT244E-QML |
5962-9214701M2A | Octal Buffers Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214701Q2X vs 5962-9214701M2A |
5962-9214701M2A | Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC20 | National Semiconductor Corporation | 5962-9214701Q2X vs 5962-9214701M2A |