Part Details for 5962-9211701MPA by Analog Devices Inc
Results Overview of 5962-9211701MPA by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9211701MPA Information
5962-9211701MPA by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-7802004MEA | Texas Instruments | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | |
5962-9068601QCA | Texas Instruments | Hex Inverters with Open-Drain Outputs 14-CDIP -55 to 125 | |
5962-87722012A | Texas Instruments | High Speed CMOS Logic Triple 3-Input OR Gates 20-LCCC -55 to 125 |
Price & Stock for 5962-9211701MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9211701MPA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8CERDIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$64.5500 | Buy Now |
DISTI #
505-5962-9211701MPA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8CERDIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | DUAL HIGH SPEED OP AMP IC Package Multiple: 1 | 323 |
|
$43.0400 / $71.7200 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | 624 |
|
$47.6895 / $63.5860 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | 9 |
|
$51.9375 / $54.0150 | Buy Now |
|
Rochester Electronics | Dual marked (5962-9211701MPA) RoHS: Not Compliant Status: Active Min Qty: 1 | 26 |
|
$52.7600 / $62.0700 | Buy Now |
Part Details for 5962-9211701MPA
5962-9211701MPA CAD Models
5962-9211701MPA Part Data Attributes
|
5962-9211701MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9211701MPA
Analog Devices Inc
High Speed, Low Power Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9.5 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 65 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 1000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9211701MPA
This table gives cross-reference parts and alternative options found for 5962-9211701MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9211701MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD827AQ | Analog Devices Inc | Check for Price | High Speed, Low Power Dual Op Amp | 5962-9211701MPA vs AD827AQ |