There are no models available for this part yet.
Overview of 5962-9209302MCA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9209302MCA by Rochester Electronics LLC
Part Data Attributes for 5962-9209302MCA by Rochester Electronics LLC
5962-9209302MCA
Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00002 µA
|
Bias Current-Max (IIB) @25C
|
0.00002 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
0.04 V/us
|
Supply Current-Max
|
0.45 mA
|
Supply Voltage Limit-Max
|
16 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
100
|
Voltage Gain-Min
|
35000
|
Want to compare parts?
-
5962-9209302MCARochester Electronics LLCOperational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for 5962-9209302MCA
This table gives cross-reference parts and alternative options found for 5962-9209302MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9209302MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC660AIN | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9209302MCA vs LPC660AIN |
LPC660IN | QUAD OP-AMP, 6000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9209302MCA vs LPC660IN |
LPC660AIN | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9209302MCA vs LPC660AIN |
5962-9209302MCX | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9209302MCA vs 5962-9209302MCX |
LPC660AMJ/883 | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9209302MCA vs LPC660AMJ/883 |
LPC660AMJ/883 | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9209302MCA vs LPC660AMJ/883 |
LPC660AMJ/883 | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5962-9209302MCA vs LPC660AMJ/883 |