Part Details for 5962-9209301MCX by Texas Instruments
Overview of 5962-9209301MCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9209301MCX
5962-9209301MCX CAD Models
5962-9209301MCX Part Data Attributes
|
5962-9209301MCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9209301MCX
Texas Instruments
QUAD OP-AMP, 3500uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 68 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 |
Alternate Parts for 5962-9209301MCX
This table gives cross-reference parts and alternative options found for 5962-9209301MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9209301MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC660EN | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9209301MCX vs LMC660EN |
LMC660EN | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9209301MCX vs LMC660EN |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | 5962-9209301MCX vs LMC6034IN |
5962-9209301MCA | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9209301MCX vs 5962-9209301MCA |
LMC660EN | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9209301MCX vs LMC660EN |
LMC660CN | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9209301MCX vs LMC660CN |