Part Details for 5962-9207809HTA by Microsemi Corporation
Overview of 5962-9207809HTA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-9207809HTA
5962-9207809HTA CAD Models
5962-9207809HTA Part Data Attributes
|
5962-9207809HTA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9207809HTA
Microsemi Corporation
SRAM Module, 512KX8, 20ns, CMOS, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9207809HTA
This table gives cross-reference parts and alternative options found for 5962-9207809HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9207809HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K8-20CM | SRAM Module, 512KX8, 20ns, CMOS, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CM |
5962-9207809HTX | SRAM Module, 512KX8, 20ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs 5962-9207809HTX |
WS512K8-20CMA | SRAM Module, 512KX8, 20ns, CMOS, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CMA |
WS512K8-20CCA | SRAM Module, 512KX8, 20ns, CMOS, DMA32, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CCA |
WS512K8-20CCEA | SRAM Module, 512KX8, 20ns, CMOS, CDMA32, | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CCEA |
5962-9207809HTC | SRAM Module, 512KX8, 20ns, CMOS, DIP32, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs 5962-9207809HTC |
WS512K8-20CME | SRAM Module, 512KX8, 20ns, CMOS, CDMA32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CME |
WS512K8-20CMEA | SRAM Module, 512KX8, 20ns, CMOS, CDMA32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CMEA |
WS512K8-20CQA | SRAM Module, 512KX8, 20ns, CMOS, DMA32, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CQA |
WS512K8-20CQ | SRAM Module, 512KX8, 20ns, CMOS, DMA32, 0.600 INCH, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207809HTA vs WS512K8-20CQ |