Part Details for 5962-9207803HXC by Mercury Systems Inc
Overview of 5962-9207803HXC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9207803HXC
5962-9207803HXC CAD Models
5962-9207803HXC Part Data Attributes
|
5962-9207803HXC
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9207803HXC
Mercury Systems Inc
SRAM Module, 512KX8, 85ns, CMOS, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9207803HXC
This table gives cross-reference parts and alternative options found for 5962-9207803HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9207803HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K8-85CC | SRAM Module, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | 5962-9207803HXC vs WS512K8-85CC |
WS512K8-85CIE | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, | Mercury Systems Inc | 5962-9207803HXC vs WS512K8-85CIE |
DPS512S8P-85C | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | 5962-9207803HXC vs DPS512S8P-85C |
WS512K8-85CIEA | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9207803HXC vs WS512K8-85CIEA |
MS8512FK-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | 5962-9207803HXC vs MS8512FK-85 |
DPS512S8N-85C | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | 5962-9207803HXC vs DPS512S8N-85C |
5962-9207803HXA | SRAM Module, 512KX8, 85ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9207803HXC vs 5962-9207803HXA |
WS512K8-85CME | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, | Mercury Systems Inc | 5962-9207803HXC vs WS512K8-85CME |
SYS8512FKXL-85 | SRAM Module, 512KX8, 85ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | 5962-9207803HXC vs SYS8512FKXL-85 |
WMS512K8-85CCEA | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9207803HXC vs WMS512K8-85CCEA |