5962-9206501MYA
Description: OTP ROM, 64KX8, 25ns, CMOS, CQCC32,

Overview of 5962-9206501MYA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9206501MYA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
Teledyne e2v PROM, 64K X 8, REGISTERED, 65 NS ACCESS TIME Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-9206501MYA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9206501MYA by Teledyne e2v

5962-9206501MYA
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.15 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9206501MYA
    Teledyne e2v
    OTP ROM, 64KX8, 25ns, CMOS, CQCC32,
    VS

Alternate Parts for 5962-9206501MYA

This table gives cross-reference parts and alternative options found for 5962-9206501MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9206501MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9206501MYA OTP ROM, 64KX8, 25ns, CMOS, CQCC32 Cypress Semiconductor 5962-9206501MYA vs 5962-9206501MYA
5962-9206501MYX OTP ROM, 64KX8, 25ns, CMOS, CQCC32, Teledyne e2v 5962-9206501MYA vs 5962-9206501MYX
Part Number Description Manufacturer Compare
CY27C512-90LMB OTP ROM, 64KX8, 90ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Rochester Electronics LLC 5962-9206501MYA vs CY27C512-90LMB
CY7C286-60LMB OTP ROM, 64KX8, 60ns, CMOS, CQCC32, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY7C286-60LMB
CY7C287-55LMB OTP ROM, 64KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY7C287-55LMB
CY27C512-150LMB OTP ROM, 64KX8, 150ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27C512-150LMB
CY27C512-70LMB OTP ROM, 64KX8, 70ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27C512-70LMB
CY27C512-90LMB OTP ROM, 64KX8, 90ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27C512-90LMB
CY27H512-35LMB OTP ROM, 64KX8, 35ns, CMOS, CQCC32, HERMETIC SEALED, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27H512-35LMB
CY27H512-45LMB OTP ROM, 64KX8, 45ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27H512-45LMB
CY27H512-55LMB OTP ROM, 64KX8, 55ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY27H512-55LMB
CY7C289-75LMB OTP ROM, 64KX8, 75ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-9206501MYA vs CY7C289-75LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9206501MYA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9206501MYA by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-9206501MYA would you like to use for your alert(s)?
  • Please alert me when 5962-9206501MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9206501MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9206501MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9206501MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9206501MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9206501MYA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: