Part Details for 5962-9205803MXA by Texas Instruments
Overview of 5962-9205803MXA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9205803MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9205803MXA-ND
|
DigiKey | SMJ320C31 DIGITAL SIGNAL PROCESS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$2,458.2300 | Buy Now |
|
Rochester Electronics | SMJ320C31 Digital Signal Processor RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 44 |
|
$2,109.5800 / $2,481.8600 | Buy Now |
Part Details for 5962-9205803MXA
5962-9205803MXA CAD Models
5962-9205803MXA Part Data Attributes:
|
5962-9205803MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9205803MXA
Texas Instruments
32-BIT, 40MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-141 | |
Pin Count | 141 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1996-06-01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P141 | |
JESD-609 Code | e0 | |
Length | 26.925 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 141 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | SPGA141,19X19 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 2000 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.2 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.925 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |