Part Details for 5962-9204102MEX by Harris Semiconductor
Overview of 5962-9204102MEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9204102MEX
5962-9204102MEX CAD Models
5962-9204102MEX Part Data Attributes
|
5962-9204102MEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9204102MEX
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9204102MEX
This table gives cross-reference parts and alternative options found for 5962-9204102MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9204102MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX362EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9204102MEX vs MAX362EPE |
5962-9204102MEX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-9204102MEX vs 5962-9204102MEX |
DG445CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 | Maxim Integrated Products | 5962-9204102MEX vs DG445CJ+ |
DG442DJZ | Monolithic, Quad SPST, CMOS Analog Switches, PDIP, /Tube | Renesas Electronics Corporation | 5962-9204102MEX vs DG442DJZ |
MAX362CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | 5962-9204102MEX vs MAX362CPE+ |
DG442DJ-E3 | Analog Switch Quad SPST 16-Pin PDIP | Vishay Siliconix | 5962-9204102MEX vs DG442DJ-E3 |
DG445DJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | 5962-9204102MEX vs DG445DJ-E3 |
DG445DJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 5962-9204102MEX vs DG445DJ+ |
DG442AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Harris Semiconductor | 5962-9204102MEX vs DG442AK/883 |
DG442AK+ | SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 | Maxim Integrated Products | 5962-9204102MEX vs DG442AK+ |