Part Details for 5962-9204101M2C by Maxim Integrated Products
Overview of 5962-9204101M2C by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 5962-9204101M2C
5962-9204101M2C CAD Models
5962-9204101M2C Part Data Attributes:
|
5962-9204101M2C
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9204101M2C
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-CQCC-N20 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9204101M2C
This table gives cross-reference parts and alternative options found for 5962-9204101M2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9204101M2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-201/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | 5962-9204101M2C vs HI4-201/883 |
HI4-0201HS/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20, PACKAGE-20 | Rochester Electronics LLC | 5962-9204101M2C vs HI4-0201HS/883 |
HI4-201HS/883 | SPST, 4 Func, 1 Channel, CMOS, CQCC20 | Harris Semiconductor | 5962-9204101M2C vs HI4-201HS/883 |
DG201AAZ/883B | SPST, 4 Func, 1 Channel, CMOS, LCC-20 | Maxim Integrated Products | 5962-9204101M2C vs DG201AAZ/883B |
HI4-0201-8 | SPST, 4 Func, 1 Channel, CMOS, CQCC20, LCC-20 | Maxim Integrated Products | 5962-9204101M2C vs HI4-0201-8 |
77053022A | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | 5962-9204101M2C vs 77053022A |
5962-86716032A | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9204101M2C vs 5962-86716032A |
77053012X | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 5962-9204101M2C vs 77053012X |
HI4-201/883 | SPST, | Sertech Laboratories Inc | 5962-9204101M2C vs HI4-201/883 |
5962-86716012X | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9204101M2C vs 5962-86716012X |