Part Details for 5962-9203101MEA by Texas Instruments
Overview of 5962-9203101MEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-9203101MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 1.5A SWITCHING CONTROLLER,1000kHzSWITCHINGFREQ-MAX, CDIP16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$35.5000 | Buy Now |
Part Details for 5962-9203101MEA
5962-9203101MEA CAD Models
5962-9203101MEA Part Data Attributes
|
5962-9203101MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9203101MEA
Texas Instruments
Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 21.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9203101MEA
This table gives cross-reference parts and alternative options found for 5962-9203101MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9203101MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2864NG4 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962-9203101MEA vs UC2864NG4 |
UC2864N | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9203101MEA vs UC2864N |
UC3864NG4 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | 5962-9203101MEA vs UC3864NG4 |
UC1864J/883BC | 1.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | 5962-9203101MEA vs UC1864J/883BC |
UC3864N | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9203101MEA vs UC3864N |
UC1864J883B | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | 5962-9203101MEA vs UC1864J883B |
UC3864N | Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 | Texas Instruments | 5962-9203101MEA vs UC3864N |
UC2864J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | 5962-9203101MEA vs UC2864J |