Part Details for 5962-9202301MXA by Texas Instruments
Overview of 5962-9202301MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9202301MXA
5962-9202301MXA CAD Models
5962-9202301MXA Part Data Attributes:
|
5962-9202301MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9202301MXA
Texas Instruments
Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.6,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.6,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 5962-9202301MXA
This table gives cross-reference parts and alternative options found for 5962-9202301MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202301MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9202302QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962F9202302QYX |
5962-9202302VYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962-9202302VYX |
5962-9202302QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962-9202302QYX |
54ACT16245WD | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9202301MXA vs 54ACT16245WD |
5962F9202302QYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962F9202302QYC |
5962-9202301QYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962-9202301QYC |
5962-9202301VYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962-9202301VYC |
5962F9202302QYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962F9202302QYA |
SNJ54ACT16245WD | Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP | Texas Instruments | 5962-9202301MXA vs SNJ54ACT16245WD |
5962-9202302QYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202301MXA vs 5962-9202302QYA |