Part Details for 5962-9201401M2A by Analog Devices Inc
Overview of 5962-9201401M2A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9201401M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 9300 - Analog Multiplexer Single 4:1 (AD9300) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$16.6600 / $19.6000 | Buy Now |
Part Details for 5962-9201401M2A
5962-9201401M2A CAD Models
5962-9201401M2A Part Data Attributes
|
5962-9201401M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9201401M2A
Analog Devices Inc
IC 4-CHANNEL, VIDEO MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 45 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9201401M2A
This table gives cross-reference parts and alternative options found for 5962-9201401M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9201401M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9201401M2X | IC 4-CHANNEL, VIDEO MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9201401M2A vs 5962-9201401M2X |
AD9300TE/883B | 4-CHANNEL, VIDEO MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9201401M2A vs AD9300TE/883B |
AD9300TE/883B | IC 4-CHANNEL, VIDEO MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | 5962-9201401M2A vs AD9300TE/883B |