Part Details for 5962-9176403MXA by Defense Logistics Agency
Overview of 5962-9176403MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9176403MXA
5962-9176403MXA CAD Models
5962-9176403MXA Part Data Attributes
|
5962-9176403MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9176403MXA
Defense Logistics Agency
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 9.9853 V | |
Analog Output Voltage-Min | -9.9902 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 15 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9176403MXA
This table gives cross-reference parts and alternative options found for 5962-9176403MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9176403MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8413BT/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs DAC8413BT/883C |
DAC8413FT | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176403MXA vs DAC8413FT |
5962-9176403MXA | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs 5962-9176403MXA |
DAC8413EP | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs DAC8413EP |
DAC8413AT/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs DAC8413AT/883C |
DAC8413BTC/883C | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs DAC8413BTC/883C |
5962-9176404MXA | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176403MXA vs 5962-9176404MXA |
5962-9176404M3A | D/A Converter, 4 Func, Parallel, Word Input Loading, 6us Settling Time, CQCC28, CERAMIC, LCC-28 | Defense Logistics Agency | 5962-9176403MXA vs 5962-9176404M3A |
DAC8413ET | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176403MXA vs DAC8413ET |
DAC8413BTC/883 | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CQCC28, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176403MXA vs DAC8413BTC/883 |