There are no models available for this part yet.
Overview of 5962-9175205MXA by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9175205MXA by QP Semiconductor
Part Data Attributes for 5962-9175205MXA by QP Semiconductor
5962-9175205MXA
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
120 ns
|
JESD-30 Code
|
R-GDIP-T32
|
JESD-609 Code
|
e0
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
512KX8
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.493 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Want to compare parts?
-
5962-9175205MXAQP SemiconductorUVPROM, 512KX8, 120ns, CMOS, CDIP32VS
-
Alternate Parts for 5962-9175205MXA
This table gives cross-reference parts and alternative options found for 5962-9175205MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9175205MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175205MXA | UVPROM, 512KX8, 120ns, CMOS, CDIP32 | Teledyne e2v | 5962-9175205MXA vs 5962-9175205MXA |
AT27C040-12DM | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | 5962-9175205MXA vs AT27C040-12DM |
5962-9175205MXX | 512KX8 UVPROM, 120ns, CDIP32 | Texas Instruments | 5962-9175205MXA vs 5962-9175205MXX |
SMJ27C040-12JM | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9175205MXA vs SMJ27C040-12JM |
5962-9175205MXA | 512KX8 UVPROM, 120ns, CDIP32 | Texas Instruments | 5962-9175205MXA vs 5962-9175205MXA |
SMJ27C040-12JM | 512KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Texas Instruments | 5962-9175205MXA vs SMJ27C040-12JM |
CY27C040-120WMB | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | 5962-9175205MXA vs CY27C040-120WMB |
CY27C040-120WI | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | 5962-9175205MXA vs CY27C040-120WI |
5962-9175205MXX | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Atmel Corporation | 5962-9175205MXA vs 5962-9175205MXX |