Part Details for 5962-9172201M2X by e2v technologies
Overview of 5962-9172201M2X by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9172201M2X
5962-9172201M2X CAD Models
5962-9172201M2X Part Data Attributes
|
5962-9172201M2X
e2v technologies
Buy Now
|
Compare Parts:
5962-9172201M2X
e2v technologies
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 5962-9172201M2X
This table gives cross-reference parts and alternative options found for 5962-9172201M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9172201M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9172201M2X | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9172201M2X vs 5962-9172201M2X |
54ACT161LMQB | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9172201M2X vs 54ACT161LMQB |
5962-9172201M2A | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962-9172201M2X vs 5962-9172201M2A |
54ACT161LMQBX | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | 5962-9172201M2X vs 54ACT161LMQBX |
54ACT161LMQB | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9172201M2X vs 54ACT161LMQB |
74ACT161LC | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9172201M2X vs 74ACT161LC |
5962R9172201V2X | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | 5962-9172201M2X vs 5962R9172201V2X |
74ACT161LCQR | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9172201M2X vs 74ACT161LCQR |
5962-9172201V2A | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | 5962-9172201M2X vs 5962-9172201V2A |
5962R9172201V2A | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9172201M2X vs 5962R9172201V2A |