Microcontrollers and Processors
5962-9169702MXX
Description: Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40

Overview of 5962-9169702MXX by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9169702MXX by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9169702MXX by Intel Corporation

5962-9169702MXX
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
Number of I/O Lines
32
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Screening Level
MIL-STD-883
Speed
16 MHz
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 5962-9169702MXX
    Intel Corporation
    Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for 5962-9169702MXX

This table gives cross-reference parts and alternative options found for 5962-9169702MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169702MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9169702MXA IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors 5962-9169702MXX vs 5962-9169702MXA
5962-9169702MXA Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, CERDIP-40 Rochester Electronics LLC 5962-9169702MXX vs 5962-9169702MXA
5962-9169702MXX IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors 5962-9169702MXX vs 5962-9169702MXX
5962-9169702MXX Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 Teledyne e2v 5962-9169702MXX vs 5962-9169702MXX
87C51RC-16/BQA Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40 Teledyne e2v 5962-9169702MXX vs 87C51RC-16/BQA
Part Number Description Manufacturer Compare
5962-9169702MXA Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, CERDIP-40 Rochester Electronics LLC 5962-9169702MXX vs 5962-9169702MXA
P87C51FA-1 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation 5962-9169702MXX vs P87C51FA-1
5962-9169702MXA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 Teledyne e2v 5962-9169702MXX vs 5962-9169702MXA
D87C51FA-1 Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation 5962-9169702MXX vs D87C51FA-1
5962-9169702MXX Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 Teledyne e2v 5962-9169702MXX vs 5962-9169702MXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9169702MXX by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9169702MXX by Intel Corporation

Select Manufacturer
Which Manufacturer of 5962-9169702MXX would you like to use for your alert(s)?
  • Please alert me when 5962-9169702MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9169702MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9169702MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9169702MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9169702MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9169702MXX by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: