Part Details for 5962-9169701MUA by Intel Corporation
Overview of 5962-9169701MUA by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9169701MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9169701MUA-ND
|
DigiKey | 8-BIT MCU, OTPROM, 8051 CPU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$356.7800 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$306.1900 / $360.2200 | Buy Now |
Part Details for 5962-9169701MUA
5962-9169701MUA CAD Models
5962-9169701MUA Part Data Attributes:
|
5962-9169701MUA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9169701MUA
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | WQCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.535 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | UVPROM | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.63 mm | |
Speed | 12 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.535 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9169701MUA
This table gives cross-reference parts and alternative options found for 5962-9169701MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169701MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR87C51FC | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | 5962-9169701MUA vs MR87C51FC |
MR87C51FC | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44, CERAMIC, LCC-44 | Intel Corporation | 5962-9169701MUA vs MR87C51FC |