Part Details for 5962-9169401MCC by Texas Instruments
Overview of 5962-9169401MCC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9169401MCC
5962-9169401MCC CAD Models
5962-9169401MCC Part Data Attributes
|
5962-9169401MCC
Texas Instruments
Buy Now
|
Compare Parts:
5962-9169401MCC
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 120000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e4 | |
Length | 17.84 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.25 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9169401MCC
This table gives cross-reference parts and alternative options found for 5962-9169401MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169401MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC520AJP | Video Amplifier, 1 Channel(s), PDIP14, PLASTIC, DIP-14 | Comlinear Corporation | 5962-9169401MCC vs CLC520AJP |
5962-9169401MCA | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9169401MCC vs 5962-9169401MCA |
5962-9169401MCX | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, | Comlinear Corporation | 5962-9169401MCC vs 5962-9169401MCX |
CLC520A8D | Video Amplifier, 1 Channel(s), CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Comlinear Corporation | 5962-9169401MCC vs CLC520A8D |
5962-9169401MCX | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9169401MCC vs 5962-9169401MCX |
CLC520AID | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | 5962-9169401MCC vs CLC520AID |
CLC520AJ-QML | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | National Semiconductor Corporation | 5962-9169401MCC vs CLC520AJ-QML |
CLC520AJP | 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9169401MCC vs CLC520AJP |