Part Details for 5962-9169401MCA by National Semiconductor Corporation
Overview of 5962-9169401MCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-9169401MCA
5962-9169401MCA CAD Models
5962-9169401MCA Part Data Attributes
|
5962-9169401MCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9169401MCA
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 160000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 40 dB | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9169401MCA
This table gives cross-reference parts and alternative options found for 5962-9169401MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169401MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC520AID | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | 5962-9169401MCA vs CLC520AID |
CLC520AJ-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9169401MCA vs CLC520AJ-QML |
CLC520A8D | Video Amplifier, 1 Channel(s), CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Comlinear Corporation | 5962-9169401MCA vs CLC520A8D |
5962-9169401MCC | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Comlinear Corporation | 5962-9169401MCA vs 5962-9169401MCC |
5962-9169401MCA | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9169401MCA vs 5962-9169401MCA |
5962-9169401MCA | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Comlinear Corporation | 5962-9169401MCA vs 5962-9169401MCA |
CLC520AJP | Video Amplifier, 1 Channel(s), PDIP14, PLASTIC, DIP-14 | Comlinear Corporation | 5962-9169401MCA vs CLC520AJP |