5962-9169201MXX
Description: ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28

Overview of 5962-9169201MXX by Crystal Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9169201MXX by Crystal Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9169201MXX by Crystal Semiconductor Corp

5962-9169201MXX
Crystal Semiconductor Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
Package Description
CERDIP-28
Reach Compliance Code
unknown
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
40.625 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T28
Linearity Error-Max (EL)
0.004%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
2
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.02 MHz
Sample and Hold / Track and Hold
SAMPLE
Screening Level
MIL-STD-883
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9169201MXX
    Crystal Semiconductor Corp
    ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28
    VS

Alternate Parts for 5962-9169201MXX

This table gives cross-reference parts and alternative options found for 5962-9169201MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169201MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9169202MXA ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Cirrus Logic 5962-9169201MXX vs 5962-9169202MXA
CS5102A-KP ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-KP
5962-9169201QXX ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxim Integrated Products 5962-9169201MXX vs 5962-9169201QXX
CS5102A-SDB ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-SDB
CS5102A-BP ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-BP
CS5102A-TDB ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-TDB
5962-9169202MXX ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs 5962-9169202MXX
5962-9169201MXA ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies 5962-9169201MXX vs 5962-9169201MXA
5962-9169201QXC ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies 5962-9169201MXX vs 5962-9169201QXC
CS5102A-KP ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Cirrus Logic 5962-9169201MXX vs CS5102A-KP
Part Number Description Manufacturer Compare
CS5102A-BL ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, MS-047, LCC-28 Cirrus Logic 5962-9169201MXX vs CS5102A-BL
CS5102A-AL ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, LCC-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-AL
CS5102A-AP ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Cirrus Logic 5962-9169201MXX vs CS5102A-AP
CS5102A-SDB ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs CS5102A-SDB
5962-9169201MXA ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies 5962-9169201MXX vs 5962-9169201MXA
5962-9169201QXX ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxim Integrated Products 5962-9169201MXX vs 5962-9169201QXX
5962-9169202QXC ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies 5962-9169201MXX vs 5962-9169202QXC
5962-9169202MXX ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Crystal Semiconductor Corp 5962-9169201MXX vs 5962-9169202MXX
5962-9169202MXX ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products 5962-9169201MXX vs 5962-9169202MXX
CS5102A-KP ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Cirrus Logic 5962-9169201MXX vs CS5102A-KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9169201MXX by Crystal Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9169201MXX by Crystal Semiconductor Corp

  • Please alert me when 5962-9169201MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9169201MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9169201MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9169201MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9169201MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9169201MXX by Crystal Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: