Part Details for 5962-9166701QXA by Texas Instruments
Overview of 5962-9166701QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9166701QXA
5962-9166701QXA CAD Models
5962-9166701QXA Part Data Attributes
|
5962-9166701QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9166701QXA
Texas Instruments
5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN4/5,.45FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9166701QXA
This table gives cross-reference parts and alternative options found for 5962-9166701QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166701QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9166701VEA | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9166701QXA vs 5962-9166701VEA |
LM2941SX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701QXA vs LM2941SX/NOPB |
LM2941MD8 | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, UUC, DIE | Texas Instruments | 5962-9166701QXA vs LM2941MD8 |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | 5962-9166701QXA vs SPX2941T5/TR |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701QXA vs LM2941CT |
SPX2941U5-L | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSFM5, LEAD FREE, TO-220, 5 PIN | Sipex Corporation | 5962-9166701QXA vs SPX2941U5-L |
LM2941LD | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 8-WSON -40 to 125 | Texas Instruments | 5962-9166701QXA vs LM2941LD |
LM2941S/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701QXA vs LM2941S/NOPB |
LM2941K/883 | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701QXA vs LM2941K/883 |
LM2941WG-MPR | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701QXA vs LM2941WG-MPR |