Part Details for 5962-9166209MXA by Defense Logistics Agency
Overview of 5962-9166209MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9166209MXA
5962-9166209MXA CAD Models
5962-9166209MXA Part Data Attributes
|
5962-9166209MXA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9166209MXA
Defense Logistics Agency
Multi-Port SRAM, 4KX16, 25ns, CMOS, CPGA84, CERAMIC, PGA-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, PGA-84 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | X-CPGA-P84 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9166209MXA
This table gives cross-reference parts and alternative options found for 5962-9166209MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166209MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024S35PF | TQFP-100, Tray | Integrated Device Technology Inc | 5962-9166209MXA vs 7024S35PF |
IDT70V25L55PFI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 5962-9166209MXA vs IDT70V25L55PFI |
IDT7025L55PG | Multi-Port SRAM, 8KX16, 55ns, CMOS, PPGA84, PLASTIC, PGA-84 | Integrated Device Technology Inc | 5962-9166209MXA vs IDT7025L55PG |
SL8R-67025EV-30MH | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA85 | Matra MHS | 5962-9166209MXA vs SL8R-67025EV-30MH |
7024L70GB | 4K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 5962-9166209MXA vs 7024L70GB |
MLKR-67025V-55/883 | Multi-Port SRAM, 8KX16, 55ns, CMOS | Matra MHS | 5962-9166209MXA vs MLKR-67025V-55/883 |
70824L35GB | Standard SRAM, 4KX16, 35ns, CMOS, CBGA84, PGA-84 | Integrated Device Technology Inc | 5962-9166209MXA vs 70824L35GB |
IDT70V24S20PF9 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 5962-9166209MXA vs IDT70V24S20PF9 |
7024S35G | 4K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 5962-9166209MXA vs 7024S35G |
SM8R-67024V-35SHXXX | Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA85 | Matra MHS | 5962-9166209MXA vs SM8R-67024V-35SHXXX |