Part Details for 5962-9166202MXX by Integrated Device Technology Inc
Overview of 5962-9166202MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9166202MXX
5962-9166202MXX CAD Models
5962-9166202MXX Part Data Attributes
|
5962-9166202MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9166202MXX
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-CPGA-P84 | |
Length | 27.94 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.94 mm |
Alternate Parts for 5962-9166202MXX
This table gives cross-reference parts and alternative options found for 5962-9166202MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166202MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024L70GG | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 5962-9166202MXX vs IDT7024L70GG |
5962-9166201MXA | PGA-84, Tray | Integrated Device Technology Inc | 5962-9166202MXX vs 5962-9166201MXA |
5962-9166201MXX | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9166202MXX vs 5962-9166201MXX |
IDT7024S70GG | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 5962-9166202MXX vs IDT7024S70GG |