Part Details for 5962-9165401MXA by National Semiconductor Corporation
Overview of 5962-9165401MXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9165401MXA
5962-9165401MXA CAD Models
5962-9165401MXA Part Data Attributes:
|
5962-9165401MXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9165401MXA
National Semiconductor Corporation
IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 10.16 mm |
Alternate Parts for 5962-9165401MXA
This table gives cross-reference parts and alternative options found for 5962-9165401MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9165401MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9165401MXA | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9165401MXA vs 5962-9165401MXA |
5962-9165401MXX | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | e2v technologies | 5962-9165401MXA vs 5962-9165401MXX |