Part Details for 5962-9165401VYA by Texas Instruments
Overview of 5962-9165401VYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9165401VYA
5962-9165401VYA CAD Models
5962-9165401VYA Part Data Attributes
|
5962-9165401VYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9165401VYA
Texas Instruments
100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 95 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 9.398 mm |
Alternate Parts for 5962-9165401VYA
This table gives cross-reference parts and alternative options found for 5962-9165401VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9165401VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100355FM | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9165401VYA vs 100355FM |
100355FCQR | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 5962-9165401VYA vs 100355FCQR |
100355FMQB | IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24, FF/Latch | National Semiconductor Corporation | 5962-9165401VYA vs 100355FMQB |
100355FMQB | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9165401VYA vs 100355FMQB |
100355FC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 5962-9165401VYA vs 100355FC |
100355WFQMLV/NOPB | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9165401VYA vs 100355WFQMLV/NOPB |
100355FMQB | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9165401VYA vs 100355FMQB |
100355FCQR | IC 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, FF/Latch | National Semiconductor Corporation | 5962-9165401VYA vs 100355FCQR |
100355WFQMLV | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9165401VYA vs 100355WFQMLV |
RM100355WFQMLV | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 5962-9165401VYA vs RM100355WFQMLV |