There are no models available for this part yet.
Overview of 5962-9162502HXC by Advanced Analog
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9162502HXC by Advanced Analog
Part Data Attributes for 5962-9162502HXC by Advanced Analog
5962-9162502HXC
Advanced Analog
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED ANALOG
|
Part Package Code
|
DFM
|
Package Description
|
,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
17 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P10
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Want to compare parts?
-
5962-9162502HXCAdvanced AnalogDC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, DIP-10VS
-
Alternate Parts for 5962-9162502HXC
This table gives cross-reference parts and alternative options found for 5962-9162502HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162502HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9162502HXX | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9162502HXC vs 5962-9162502HXX |
AHE2815SF/CH-SLVPBF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, FM-10 | International Rectifier | 5962-9162502HXC vs AHE2815SF/CH-SLVPBF |
AHE2815S/-SLV | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | International Rectifier | 5962-9162502HXC vs AHE2815S/-SLV |
5962-9162502HZA | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | 5962-9162502HXC vs 5962-9162502HZA |
AHE2815S/CH-SLV | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | International Rectifier | 5962-9162502HXC vs AHE2815S/CH-SLV |
5962-9162502HZC | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE, FM-10 | Advanced Analog | 5962-9162502HXC vs 5962-9162502HZC |
AHE2815S/HB-SLVPBF | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | International Rectifier | 5962-9162502HXC vs AHE2815S/HB-SLVPBF |
AHE2815S/CH-SLV | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9162502HXC vs AHE2815S/CH-SLV |
AHE2815S/HB-SLV | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9162502HXC vs AHE2815S/HB-SLV |
AHE2815SF/HB-SLV | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Advanced Analog | 5962-9162502HXC vs AHE2815SF/HB-SLV |