Memory
5962-9161703MXA
Description: PGA-84, Tray

Overview of 5962-9161703MXA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-9161703MXA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9161703MXA by Integrated Device Technology Inc

5962-9161703MXA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
CERAMIC, PGA-84
Pin Count
84
Manufacturer Package Code
GU84
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1994-01-01
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
Length
27.94 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.207 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.395 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.94 mm
Want to compare parts?
  1. 5962-9161703MXA
    Integrated Device Technology Inc
    PGA-84, Tray
    VS

Alternate Parts for 5962-9161703MXA

This table gives cross-reference parts and alternative options found for 5962-9161703MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161703MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9161704MXA PGA-84, Tray Integrated Device Technology Inc 5962-9161703MXA vs 5962-9161704MXA
Part Number Description Manufacturer Compare
5962-9166201MXX Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs 5962-9166201MXX
5962-9166204MXX Multi-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs 5962-9166204MXX
5962-9166203MXX Multi-Port SRAM, 4KX16, 55ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs 5962-9166203MXX
7025L17G PGA-84, Tray Integrated Device Technology Inc 5962-9161703MXA vs 7025L17G
5962-9166208MXA PGA-84, Tray Integrated Device Technology Inc 5962-9161703MXA vs 5962-9166208MXA
7024S70GG Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84 Integrated Device Technology Inc 5962-9161703MXA vs 7024S70GG
7024L70GB PGA-84, Tray Integrated Device Technology Inc 5962-9161703MXA vs 7024L70GB
5962-9161701MXX Multi-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs 5962-9161701MXX
IDT7024L70GGB Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs IDT7024L70GGB
IDT7025L17GG Dual-Port SRAM, 8KX16, 17ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161703MXA vs IDT7025L17GG

Related Parts for 5962-9161703MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9161703MXA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9161703MXA by Integrated Device Technology Inc

  • Please alert me when 5962-9161703MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9161703MXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9161703MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9161703MXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9161703MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9161703MXA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: