Part Details for 5962-9161101MLA by Texas Instruments
Overview of 5962-9161101MLA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9161101MLA
5962-9161101MLA CAD Models
5962-9161101MLA Part Data Attributes
|
5962-9161101MLA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9161101MLA
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-9161101MLA
This table gives cross-reference parts and alternative options found for 5962-9161101MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161101MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9161101MLA | Teledyne e2v | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-9161101MLA vs 5962-9161101MLA |
5962-9161101MLX | Teledyne e2v | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-9161101MLA vs 5962-9161101MLX |
74ACT825DC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-9161101MLA vs 74ACT825DC |
74ACT825PCQR | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | 5962-9161101MLA vs 74ACT825PCQR |
74ACT825SPCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | 5962-9161101MLA vs 74ACT825SPCQR |
74ACT825SPC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | 5962-9161101MLA vs 74ACT825SPC |
74ACT825SDC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | 5962-9161101MLA vs 74ACT825SDC |
5962-9161101MLX | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-9161101MLA vs 5962-9161101MLX |
TC74ACT825P | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | 5962-9161101MLA vs TC74ACT825P |
MC74ACT825NC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | 5962-9161101MLA vs MC74ACT825NC |