Part Details for 5962-9159501MPX by Linear Technology
Overview of 5962-9159501MPX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9159501MPX
5962-9159501MPX CAD Models
5962-9159501MPX Part Data Attributes
|
5962-9159501MPX
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
5962-9159501MPX
Linear Technology
IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH |
Alternate Parts for 5962-9159501MPX
This table gives cross-reference parts and alternative options found for 5962-9159501MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9159501MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1062CN8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9159501MPX vs LTC1062CN8 |
LTC1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9159501MPX vs LTC1062MJ8 |
MXL1062MJ8 | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9159501MPX vs MXL1062MJ8 |
MXL1062MJ8/883B | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9159501MPX vs MXL1062MJ8/883B |
MXL1062CN8+ | Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9159501MPX vs MXL1062CN8+ |
LTC1062CJ8 | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter | Linear Technology | 5962-9159501MPX vs LTC1062CJ8 |
LTC1062CN8#PBF | LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9159501MPX vs LTC1062CN8#PBF |
LTC1062CN8 | LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9159501MPX vs LTC1062CN8 |