Part Details for 5962-9158505MYA by Teledyne e2v
Overview of 5962-9158505MYA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9158505MYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 1K X 9 PARALLEL, 40 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9158505MYA
5962-9158505MYA CAD Models
5962-9158505MYA Part Data Attributes
|
5962-9158505MYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9158505MYA
Teledyne e2v
FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9158505MYA
This table gives cross-reference parts and alternative options found for 5962-9158505MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9158505MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8953604XX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-9158505MYA vs 5962-8953604XX |
CY7C424-40PI | FIFO, 1KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 5962-9158505MYA vs CY7C424-40PI |
5962-9158505MYA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | 5962-9158505MYA vs 5962-9158505MYA |
5962-8953604YA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-9158505MYA vs 5962-8953604YA |
5962-9158505MYX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-9158505MYA vs 5962-9158505MYX |
5962-9158505MYA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-9158505MYA vs 5962-9158505MYA |
5962-9158505MYX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28 | Cypress Semiconductor | 5962-9158505MYA vs 5962-9158505MYX |
CY7C424-40DC | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | 5962-9158505MYA vs CY7C424-40DC |
5962-8953604XX | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28 | Matra MHS | 5962-9158505MYA vs 5962-8953604XX |
5962-8953604XA | FIFO, 1KX9, 40ns, Asynchronous, CMOS, CDIP28 | LOGIC Devices Inc | 5962-9158505MYA vs 5962-8953604XA |