There are no models available for this part yet.
Overview of 5962-9157501HZA by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9157501HZA by Infineon Technologies AG
Part Data Attributes for 5962-9157501HZA by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
17 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-MDFM-P10
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP10,.8,400TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
10.16 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for 5962-9157501HZA
This table gives cross-reference parts and alternative options found for 5962-9157501HZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9157501HZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHE2815DF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | 5962-9157501HZA vs AHE2815DF |
AHE2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9157501HZA vs AHE2815D/CH |
AHE2815DF/ES | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | 5962-9157501HZA vs AHE2815DF/ES |
5962-9157501HZX | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9157501HZA vs 5962-9157501HZX |
AHE2815DF/CH | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | 5962-9157501HZA vs AHE2815DF/CH |
AHE2815DF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | 5962-9157501HZA vs AHE2815DF |
AHE2815DF/ES | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9157501HZA vs AHE2815DF/ES |
AHE2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Advanced Analog | 5962-9157501HZA vs AHE2815D/ES |
AHE2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PLUG IN-10 | International Rectifier | 5962-9157501HZA vs AHE2815D/CH |
AHE2815DFPBF | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | International Rectifier | 5962-9157501HZA vs AHE2815DFPBF |
Related Parts for 5962-9157501HZA
-
59150-030Other Analog ICs
-
5962-9312101MPASwitching Regulator or Controllers
-
5MP22K105KFixed Capacitors
-
5962-9326704M2APower Management Circuits
-
5962R9683902VHAOperational Amplifiers
-
5962F9954701VUCLinear Regulator ICs
-
5CSEMA5U23I7NField Programmable Gate Arrays
-
5KP120C-BTransient Suppressors
-
5962-9155201MEAMultiplexers or Switches