Part Details for 5962-9155301MKA by Texas Instruments
Overview of 5962-9155301MKA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-9155301MKA
5962-9155301MKA CAD Models
5962-9155301MKA Part Data Attributes:
|
5962-9155301MKA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9155301MKA
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 14.2 ns | |
Propagation Delay (tpd) | 11.6 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.085 mm |
Alternate Parts for 5962-9155301MKA
This table gives cross-reference parts and alternative options found for 5962-9155301MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9155301MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT652NT-10 | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | 5962-9155301MKA vs SN74BCT652NT-10 |
SNJ54BCT652JT-00 | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9155301MKA vs SNJ54BCT652JT-00 |
SNJ54BCT652JT | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-9155301MKA vs SNJ54BCT652JT |
SN54BCT652JT | BCT/FBT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 5962-9155301MKA vs SN54BCT652JT |
SN74BCT652NT | Octal Bus Transceivers And Registers 24-PDIP 0 to 70 | Texas Instruments | 5962-9155301MKA vs SN74BCT652NT |
SN74BCT652NTE4 | Octal Bus Transceivers And Registers 24-PDIP 0 to 70 | Texas Instruments | 5962-9155301MKA vs SN74BCT652NTE4 |