There are no models available for this part yet.
Overview of 5962-9154501MXA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9154501MXA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QPV2500H-35LM/883
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, - Trays (Alt: QPV2500H-35LM/883) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
Teledyne e2v | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, 35 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9154501MXA by Teledyne e2v
Part Data Attributes for 5962-9154501MXA by Teledyne e2v
5962-9154501MXA
Teledyne e2v
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
LCC
|
Package Description
|
WINDOWED, CERAMIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
24 MACROCELLS
|
Clock Frequency-Max
|
28 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-XQCC-N44
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
16.55 mm
|
Number of Dedicated Inputs
|
14
|
Number of I/O Lines
|
24
|
Number of Macro Cells
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
14 DEDICATED INPUTS, 24 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WQCCN
|
Package Equivalence Code
|
LCC44,.65SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
35 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
3.05 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.55 mm
|
Want to compare parts?
-
5962-9154501MXATeledyne e2vUV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44VS
-