Part Details for 5962-9154501MQ by Teledyne e2v
Overview of 5962-9154501MQ by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9154501MQ
5962-9154501MQ CAD Models
5962-9154501MQ Part Data Attributes
|
5962-9154501MQ
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-9154501MQ
Teledyne e2v
UV PLD, 30ns, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | R-GDIP-T40 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9154501MQ
This table gives cross-reference parts and alternative options found for 5962-9154501MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9154501MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9154501MQX | UV PLD, 35ns, CMOS, CDIP40 | QP Semiconductor | 5962-9154501MQ vs 5962-9154501MQX |
ATV2500H-30DI | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500H-30DI |
ATV2500H-30DM | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500H-30DM |
ATV2500L-30DM/883 | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500L-30DM/883 |
ATV2500H-35DC | UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500H-35DC |
5962-9154501MQ | UV PLD, 30ns, CMOS, CDIP40 | Microchip Technology Inc | 5962-9154501MQ vs 5962-9154501MQ |
ATV2500H-30DM/883 | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500H-30DM/883 |
ATV2500H-35DM | UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | 5962-9154501MQ vs ATV2500H-35DM |